395-014-520-407

Heilind Number:EDA395-014-520-407
Manufacturer:EDAC
Manufacturer Number:395-014-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-520-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-520-407

Detailed Description

Enhance your electronic connections with this high-performance card edge connector. Designed for seamless integration into your PCB setup, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 14 positions and a single row layout, it offers ample connectivity for your devices. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide array of applications. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for neat and organized PCB arrangements. Upgrade your connectivity solutions with this reliable and versatile card edge connector.