395-014-520-412

Heilind Number:EDA395-014-520-412
Manufacturer:EDAC
Manufacturer Number:395-014-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-520-412

Detailed Description

Enhance your electronic connections with this sleek and efficient black Card Edge Connector, perfect for seamless board-to-board PCB integration. With a low amperage of 3A and a single row design featuring 14 positions, it offers reliable performance for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures both safety and longevity. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers flexibility in placement. Operable in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding environments. Transform your connectivity experience with this essential component.