395-014-520-458

Heilind Number:EDA395-014-520-458
Manufacturer:EDAC
Manufacturer Number:395-014-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-520-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-520-458

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration on black circuit boards, this essential component features 14 positions with a single row layout, ensuring efficient data transmission. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliability and longevity in any environment. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is effortless, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in electronics and beyond. Upgrade your setup with this essential connector and experience enhanced performance and durability.