395-014-520-478

Heilind Number:EDA395-014-520-478
Manufacturer:EDAC
Manufacturer Number:395-014-520-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-520-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-520-478

Detailed Description

Enhance your PCB connectivity with this sleek and versatile black Card Edge Connector. Designed for seamless integration, its single-row layout features 14 contact positions with a pitch of .1 inches, ensuring efficient data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety for your electronic assemblies. The copper alloy contacts offer reliable conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your electronic projects with this essential component.