395-014-520-502

Heilind Number:EDA395-014-520-502
Manufacturer:EDAC
Manufacturer Number:395-014-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-520-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-520-502

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of 14 copper alloy contacts, it provides reliable power and data transmission. The compact .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Choose this straight-mount connector for a secure and efficient board-to-board connection in your electronic projects.