395-014-520-503

Heilind Number:EDA395-014-520-503
Manufacturer:EDAC
Manufacturer Number:395-014-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-520-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-520-503

Detailed Description

Enhance your connectivity with this sleek and efficient black Board To Board PCB Connector. Designed for optimal performance, it features 14 positions with a pitch of .1 inches, allowing for seamless integration on your PCB. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, durability is guaranteed. Its straight mount orientation and dual rows ensure secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for diverse applications. Upgrade your setup with this essential component for reliable and high-speed data transfer.