395-014-520-558

Heilind Number:EDA395-014-520-558
Manufacturer:EDAC
Manufacturer Number:395-014-520-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-520-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-520-558

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless and reliable connectivity in your electronic systems. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and safety. This connector features two rows of 14 positions each, allowing for versatile and efficient interconnection. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. The .1-inch pitch and .2-inch row spacing ensure easy integration onto your PCB. Operating flawlessly in a temperature range of -40 to 105 °C, it guarantees consistent performance even in harsh environments. With a straight mount orientation, it facilitates hassle-free installation. Trust in this essential component for seamless data transfer and power delivery in your devices.