395-014-520-588

Heilind Number:EDA395-014-520-588
Manufacturer:EDAC
Manufacturer Number:395-014-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-520-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-520-588

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek black design, this essential component offers 14 positions and a 3A amperage for efficient power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in any application. With a pitch of .1 inch and a row spacing of .2 inch, it guarantees precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and electronic projects. Upgrade your setup with this Straight mount orientation connector, perfect for two-row configurations. Trust in its superior quality and performance for seamless PCB connectivity.