395-014-520-608

Heilind Number:EDA395-014-520-608
Manufacturer:EDAC
Manufacturer Number:395-014-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-520-608

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector in sleek black. Featuring durable UL 94V-0 Thermoplastic Polyester housing and efficient Copper Alloy contact material, it ensures reliable power transmission with an amperage of 3 A. With a single row configuration and 14 positions, this connector offers seamless integration for your PCB assembly. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stability in any environment. Elevate your project with this essential component, a testament to quality and functionality in the world of connectors.