395-014-520-802

Heilind Number:EDA395-014-520-802
Manufacturer:EDAC
Manufacturer Number:395-014-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-520-802

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Featuring 14 positions and a pitch of .1 inches, it ensures seamless communication between PCBs. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliable performance even in harsh environments. With a straight mount orientation and a temperature range of -40 to 105 °C, this connector offers versatility and stability in various applications. Upgrade your PCB connections with this essential component.