395-014-520-803

Heilind Number:EDA395-014-520-803
Manufacturer:EDAC
Manufacturer Number:395-014-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-520-803

Detailed Description

Enhance your PCB connections with our dual-row Board To Board Card Edge Connector. Designed for seamless integration, this connector features a pitch of .1 inches and a row spacing of .2 inches, ensuring precise alignment. With 14 positions, it offers ample connectivity for your circuit boards. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contacts provide reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this high-performance connector and experience seamless data transfer.