395-014-520-804

Heilind Number:EDA395-014-520-804
Manufacturer:EDAC
Manufacturer Number:395-014-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-520-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 14 positions with a compact .1-inch pitch, ideal for maximizing space efficiency on your board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and secure connections. The straight mount orientation offers easy installation, while the operating temperature range of -40 to 105 °C guarantees optimal performance even in challenging environments. Upgrade your electronics with this essential component for seamless and efficient data transmission.