395-014-521-101

Heilind Number:EDA395-014-521-101
Manufacturer:EDAC
Manufacturer Number:395-014-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-521-101

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 14 positions, offering ample space for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance in any application. With a compact .1 inch pitch and .2 inch row spacing, it facilitates precise and secure connections on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures stable functionality in diverse environments. Upgrade your system with this essential component for seamless and efficient data transmission.