395-014-521-103

Heilind Number:EDA395-014-521-103
Manufacturer:EDAC
Manufacturer Number:395-014-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-521-103

Detailed Description

Upgrade your PCB connections with our high-quality black Card Edge Connector. Designed for seamless board-to-board connections, this connector features 14 positions with a single row layout, ensuring efficient signal transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in various applications. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in any environment. Trust in our connector for dependable and long-lasting connectivity solutions.