395-014-521-104

Heilind Number:EDA395-014-521-104
Manufacturer:EDAC
Manufacturer Number:395-014-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-521-104

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features 14 positions in a single row, allowing for efficient data transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, signal conductivity is optimized. Its straight mount orientation and compact .1 inch pitch make it suitable for space-saving PCB layouts. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector guarantees reliable performance in various environments. Upgrade your electronic assembly with this essential component.