395-014-521-107

Heilind Number:EDA395-014-521-107
Manufacturer:EDAC
Manufacturer Number:395-014-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-521-107

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a straight mount orientation and a pitch of .1 inches, it offers easy installation for a variety of applications. The copper alloy contact material ensures reliable conductivity, while the 14 positions allow for ample connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both industrial and commercial use. Upgrade your PCB connections with this essential component.