395-014-521-108

Heilind Number:EDA395-014-521-108
Manufacturer:EDAC
Manufacturer Number:395-014-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-521-108

Detailed Description

Enhance connectivity in your electronic devices with this sleek black Board To Board PCB Connector. With 14 positions for seamless integration, this connector features a single row design and a 0.1-inch pitch for efficient performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable operation even in extreme temperatures ranging from -40 to 105°C. The straight mount orientation and 0.2-inch row spacing make it easy to install, perfect for various PCB applications. Upgrade your connectivity solutions with this high-quality connector.