395-014-521-158

Heilind Number:EDA395-014-521-158
Manufacturer:EDAC
Manufacturer Number:395-014-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-521-158

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 14 positions in a single row with a pitch of .1 inches, ensuring efficient signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With copper alloy contacts, you can count on reliable conductivity. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Its straight mount orientation and compact design make it ideal for space-constrained applications. Upgrade your connectivity solutions with this essential component.