395-014-521-188

Heilind Number:EDA395-014-521-188
Manufacturer:EDAC
Manufacturer Number:395-014-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-521-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-521-188

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Board To Board PCB Connector. Designed for seamless integration, it features 14 positions in a single row with a pitch of .1 inches, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance even in harsh environments. The contact material, Copper Alloy, offers superior conductivity for reliable connections. With a straight mount orientation, it's easy to install on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for optimal performance and connectivity.