395-014-521-201

Heilind Number:EDA395-014-521-201
Manufacturer:EDAC
Manufacturer Number:395-014-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-521-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Black Card Edge Connector. Featuring a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any setting. With two rows and 14 positions, it offers ample connectivity for your devices. Crafted from high-quality Copper Alloy, the contacts guarantee optimal signal transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity with this essential component.