395-014-521-202

Heilind Number:EDA395-014-521-202
Manufacturer:EDAC
Manufacturer Number:395-014-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-521-202

Detailed Description

Efficiently connect circuit boards with our Board To Board PCB Connector, designed for seamless integration and reliable performance. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, this connector ensures secure and stable connections even in demanding environments. With two rows of 14 copper alloy contacts, it offers high conductivity and signal integrity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Trust in our connector for seamless and dependable board-to-board connections.