395-014-521-207

Heilind Number:EDA395-014-521-207
Manufacturer:EDAC
Manufacturer Number:395-014-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-521-207

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board-to-Board PCB Connector. Featuring a sleek black design, it offers a secure and efficient solution for linking circuit boards. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of robust Copper Alloy, this connector ensures reliable performance. Its two rows of 14 positions each, with a pitch of .1 inches and row spacing of .2 inches, allow for seamless integration. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Perfect for a range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.