395-014-521-208

Heilind Number:EDA395-014-521-208
Manufacturer:EDAC
Manufacturer Number:395-014-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-521-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal power transmission, it boasts a 3A amperage and features 14 positions across 2 rows, ensuring seamless and efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .1" and row spacing of .2", it offers precise alignment and secure mounting. Choose this black connector for your next project and experience seamless signal transmission like never before.