395-014-521-212

Heilind Number:EDA395-014-521-212
Manufacturer:EDAC
Manufacturer Number:395-014-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-521-212

Detailed Description

Enhance connectivity with this high-performance Board to Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, provide reliable power and signal transmission. With fourteen positions, it offers ample connectivity options for your PCBs. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in various environments. Upgrade your electronic devices with this essential connector.