395-014-521-288

Heilind Number:EDA395-014-521-288
Manufacturer:EDAC
Manufacturer Number:395-014-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-521-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-521-288

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector, meticulously designed for seamless integration. Featuring a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts, it offers a total of 14 positions with a pitch of .1 inches, perfect for high-density applications. Its straight mount orientation and efficient row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse environments. Elevate your PCB design with this essential connector.