395-014-521-403

Heilind Number:EDA395-014-521-403
Manufacturer:EDAC
Manufacturer Number:395-014-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-521-403

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector in sleek black. This essential component features a single row design with 14 positions, perfect for seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in a range of environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Designed for straight mount orientation, it guarantees easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a dependable solution for your connectivity needs. Elevate your PCB designs with this high-quality connector.