395-014-521-404

Heilind Number:EDA395-014-521-404
Manufacturer:EDAC
Manufacturer Number:395-014-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-521-404

Detailed Description

Efficiently connect and power up your PCBs with this 14-position Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and .1-inch pitch facilitate easy installation and maintenance. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage rating supports stable power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Trust in its quality and precision for seamless connectivity in your projects.