395-014-521-408

Heilind Number:EDA395-014-521-408
Manufacturer:EDAC
Manufacturer Number:395-014-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-521-408

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers a seamless fit with an amperage of 3 A, ideal for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures reliable performance. With 14 positions and a .1-inch pitch, it allows for efficient and secure connections. The straight mount orientation and -40 to 105 °C operating temperature range further enhance its versatility. Elevate your connectivity with this essential component.