395-014-521-412

Heilind Number:EDA395-014-521-412
Manufacturer:EDAC
Manufacturer Number:395-014-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-521-412

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector, offering seamless connectivity for electronic components. Crafted with precision, it features a single row layout with 14 positions, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, while the Copper Alloy contacts provide excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, it facilitates easy installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for diverse electronic applications. Upgrade your setup with this essential component for seamless data transfer.