395-014-521-502

Heilind Number:EDA395-014-521-502
Manufacturer:EDAC
Manufacturer Number:395-014-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-521-502

Detailed Description

Enhance connectivity within your PCB setup with this versatile Board-to-Board Card Edge Connector. Designed for optimal performance, it features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and 14 positions, it offers ample room for seamless integration. The copper alloy contact material guarantees reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, making it a must-have in any electronic assembly toolkit. Upgrade your connectivity solutions today with this essential component.