395-014-521-503

Heilind Number:EDA395-014-521-503
Manufacturer:EDAC
Manufacturer Number:395-014-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-521-503

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With two rows of 14 positions each, it offers ample connectivity options for your electronic components. The .1 inch pitch and .2 inch row spacing allow for seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for both industrial and commercial applications. Trust in our connector to streamline your PCB connections with ease.