395-014-521-507

Heilind Number:EDA395-014-521-507
Manufacturer:EDAC
Manufacturer Number:395-014-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-521-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal efficiency, it features 14 positions with a 2-row configuration, ensuring secure and stable connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing ensures durability. With a pitch of .1" and row spacing of .2", this connector offers precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Upgrade your electronic devices with this essential component and experience seamless connectivity like never before.