395-014-521-512

Heilind Number:EDA395-014-521-512
Manufacturer:EDAC
Manufacturer Number:395-014-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-521-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this essential component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black. With two rows of 14 positions each, it offers ample room for your PCB connections. The contact material, made of Copper Alloy, ensures reliable and efficient power transmission. Its precise pitch of .1 inches and row spacing of .2 inches facilitate easy assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in challenging environments. Perfect for a wide range of applications, it is a must-have for any electronic project. Upgrade your connectivity solutions today and experience seamless data transfer like never before.