395-014-521-558

Heilind Number:EDA395-014-521-558
Manufacturer:EDAC
Manufacturer Number:395-014-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-521-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-521-558

Detailed Description

Enhance your PCB connectivity with this high-performance 14-position card edge connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for reliable power transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal signal integrity. The straight mount orientation, along with a dual-row configuration, ensures easy installation and secure PCB attachment. Operating flawlessly in a temperature range of -40 to 105°C, this connector is a versatile solution for various industrial applications. Upgrade your connectivity setup today with this essential component.