395-014-521-602

Heilind Number:EDA395-014-521-602
Manufacturer:EDAC
Manufacturer Number:395-014-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-521-602

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it offers 14 positions with a single row layout and a compact .1-inch pitch. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability even in demanding environments, while the Copper Alloy contact material guarantees optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and efficient for various applications. Upgrade your PCB connections with this essential component.