395-014-521-603

Heilind Number:EDA395-014-521-603
Manufacturer:EDAC
Manufacturer Number:395-014-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-521-603

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 14 positions with a single row layout, perfect for streamlined circuitry. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. With copper alloy contacts and a pitch of .1 inch, you can count on efficient signal transfer. The straight mount orientation and .2-inch row spacing offer easy installation, while the wide operating temperature range of -40 to 105°C guarantees versatility. Elevate your electronics projects with this essential component.