395-014-521-604

Heilind Number:EDA395-014-521-604
Manufacturer:EDAC
Manufacturer Number:395-014-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-521-604

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient black Board To Board PCB Connector. Designed for seamless integration, it features a single row with 14 positions, perfect for ensuring optimal performance. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any PCB assembly project. Upgrade your systems with this high-quality connector for seamless data transmission and power delivery.