395-014-521-658

Heilind Number:EDA395-014-521-658
Manufacturer:EDAC
Manufacturer Number:395-014-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-521-658

Detailed Description

Enhance your circuit connections with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features 14 positions with a single row layout, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy alignment and assembly. Its straight mount orientation offers versatile installation options. Elevate your electronic projects with this essential connector, a must-have in any engineer's toolkit.