395-014-521-688

Heilind Number:EDA395-014-521-688
Manufacturer:EDAC
Manufacturer Number:395-014-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-521-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-521-688

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 14 positions and a pitch of .1 inches, ensuring optimal signal transmission. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact point is meticulously constructed from Copper Alloy, providing reliable conductivity. With a straight mount orientation and precise row spacing of .2 inches, installation is a breeze. Operable in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Elevate your electronic projects with this essential component.