395-014-521-808

Heilind Number:EDA395-014-521-808
Manufacturer:EDAC
Manufacturer Number:395-014-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-521-808

Detailed Description

Upgrade your circuitry with this sleek black Board To Board PCB Connector. With an amperage of 3 A, it boasts durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material for reliable performance. Featuring two rows with a pitch of .1 in and row spacing of .2 in, this connector offers 14 positions for seamless connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in its quality and efficiency for your next project.