395-014-521-812

Heilind Number:EDA395-014-521-812
Manufacturer:EDAC
Manufacturer Number:395-014-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-521-812

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. Featuring two rows with a pitch of .1 inch and row spacing of .2 inch, this connector offers reliable contact with its Copper Alloy terminals. With 14 positions available, it provides ample connectivity options for your PCB applications. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your setup with this essential connector, perfect for electronic projects and industrial applications.