395-014-521-858

Heilind Number:EDA395-014-521-858
Manufacturer:EDAC
Manufacturer Number:395-014-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-521-858

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any setting. Featuring two rows, each with 14 contact positions, this connector offers ample space for seamless data transmission. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide easy installation onto your PCB. Whether you're a professional or a DIY enthusiast, this straight-mount connector is a must-have for your projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in the electronics industry. Elevate your connectivity game with this essential component.