395-014-521-878

Heilind Number:EDA395-014-521-878
Manufacturer:EDAC
Manufacturer Number:395-014-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-521-878

Detailed Description

Enhance your PCB connectivity with our high-quality Black Board To Board PCB Connector. Designed for efficiency and reliability, this connector features 14 positions across two rows, allowing seamless integration into your electronic setups. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and optimal performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is guaranteed. Maintaining a straight mount orientation, it offers easy installation onto your PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.