395-014-523-104

Heilind Number:EDA395-014-523-104
Manufacturer:EDAC
Manufacturer Number:395-014-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-523-104

Detailed Description

Enhance connectivity within your electronic devices with our versatile 14-position Board To Board PCB Connector. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester, this essential component ensures secure and efficient data transfer. The copper alloy contacts guarantee reliable conductivity, while the straight mount orientation facilitates easy installation. With a compact pitch of .1 inches and row spacing of .2 inches, it seamlessly integrates into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Upgrade your systems with this high-quality connector, a must-have in any tech enthusiast's toolkit.