395-014-523-212

Heilind Number:EDA395-014-523-212
Manufacturer:EDAC
Manufacturer Number:395-014-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-523-212

Detailed Description

Enhance your PCB connectivity with this reliable and efficient Board to Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 14 positions, ensuring optimal signal transmission. The straight mount orientation and compact pitch of .1 inch make it easy to install and perfect for space-saving applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and stability in any environment. With an amperage of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of electronic devices. Upgrade your connectivity solutions with this high-quality connector.