395-014-523-403

Heilind Number:EDA395-014-523-403
Manufacturer:EDAC
Manufacturer Number:395-014-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-523-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-523-403

Detailed Description

Enhance your PCB connectivity with our Black Board To Board Card Edge Connector. Designed for seamless integration, this connector features 14 positions and a single row, ensuring optimal performance in compact spaces. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your board. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Trust in our high-quality connector to meet your connectivity needs efficiently.