395-014-523-412

Heilind Number:EDA395-014-523-412
Manufacturer:EDAC
Manufacturer Number:395-014-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-523-412

Detailed Description

Enhance connectivity in your electronic devices with this sleek black PCB connector. Featuring a single row design with 14 positions, it allows for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures superior durability and safety. Each contact is made of high-quality copper alloy, guaranteeing efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and reliable performance. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your system with this essential component for optimal functionality.