395-014-523-512

Heilind Number:EDA395-014-523-512
Manufacturer:EDAC
Manufacturer Number:395-014-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-523-512

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, boasting a sleek black design that seamlessly integrates into your setup. With a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, this connector ensures reliable performance even in demanding conditions. Featuring two rows, fourteen positions, and a pitch of .1 inches, it offers ample connectivity options for your circuit board. The straight mount orientation and compact design make it easy to install and perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in various environments. Elevate your PCB connections with this high-quality connector.