395-014-523-808

Heilind Number:EDA395-014-523-808
Manufacturer:EDAC
Manufacturer Number:395-014-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-523-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Featuring a sleek black design, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows and a pitch of .1 inches, it offers seamless integration on your board. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Supporting up to 14 positions, it provides ample connectivity options. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Elevate your PCB assembly with this essential component.