395-014-524-101

Heilind Number:EDA395-014-524-101
Manufacturer:EDAC
Manufacturer Number:395-014-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-524-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 14 positions in a single row with a pitch of .1 inches, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. With copper alloy contacts and a straight mount orientation, this connector guarantees secure and stable connections. Operating smoothly in a wide temperature range of -40 to 105°C, it is ideal for various applications. Upgrade your PCB assembly with this essential component, perfect for professionals in the electronics industry.